Add To Favorites
DS1086LU-533+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.98000 $19.80
50 1.86760 $93.38
100 1.59110 $159.11
250 1.49400 $373.50
500 1.30726 $653.63
1,000 1.08315 $1,083.15
2,500 1.00845 $2,521.13
5,000 0.99600 $4,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1086LU-533+-ND
Copy   DS1086LU-533+-ND
Quantity Available 2,521
Can ship immediately

Factory Stock ?: 7,850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1086LU-533+

Copy   DS1086LU-533+
Description IC ECONOSCILLATOR SS 8-USOP
Copy   IC ECONOSCILLATOR SS 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Spread Spectrum Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max -
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1086L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names DS1086LU533
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1086LU-533+T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04490

19:44:39 12/16/2018