Add To Favorites
DS1086LU-21D+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.31800 $23.18
25 1.91000 $47.75
50 1.81460 $90.73
250 1.75752 $439.38
1,000 1.53061 $1,530.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1086LU-21D+-ND
Copy   DS1086LU-21D+-ND
Quantity Available 600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1086LU-21D+

Copy   DS1086LU-21D+
Description IC ECONOSCILLATOR SS 8-USOP
Copy   IC ECONOSCILLATOR SS 8-USOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Spread Spectrum Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max -
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1086L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

22:12:55 10/23/2018