Add To Favorites
DS1077Z-133+ Oscillator, Fixed Frequency (Dual) IC 16.2kHz ~ 133.333MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.48000 $24.80
25 2.04000 $51.00
50 1.93800 $96.90
250 1.88100 $470.25
1,000 1.64354 $1,643.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1077Z-133+-ND
Copy   DS1077Z-133+-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 8,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1077Z-133+

Copy   DS1077Z-133+
Description IC OSC DUAL FX FREQ PROG 8SOIC
Copy   IC OSC DUAL FX FREQ PROG 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Oscillator, Fixed Frequency (Dual) IC 16.2kHz ~ 133.333MHz 8-SOIC

Copy   Oscillator, Fixed Frequency (Dual) IC 16.2kHz ~ 133.333MHz 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Oscillator, Fixed Frequency (Dual)
Count -
Frequency 16.2kHz ~ 133.333MHz
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 50mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number DS1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names DS1077Z133

05:46:25 12/11/2018