Add To Favorites
Product Overview
Digi-Key Part Number DS1077U-100+-ND
Quantity Available 207
Can ship immediately

Factory Stock ?: 8,750
Manufacturer

Manufacturer Part Number

DS1077U-100+

Description IC OSC DUAL FX FREQ PROG 8-USOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Oscillator, Fixed Frequency (Dual) IC 12.2kHz ~ 100MHz 8-uSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Oscillator, Fixed Frequency (Dual)
Count -
Frequency 12.2kHz ~ 100MHz
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 50mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
Mounting Type Surface Mount
Base Part Number DS1077
 
Additional Resources
Standard Package ? 50
Other Names DS1077U100

02:16:02 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.48000 $24.80
25 2.04000 $51.00
50 1.93800 $96.90
250 1.88100 $470.25
1,000 1.64354 $1,643.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1077U-100+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.49297
Send Feedback