Add To Favorites
DS1077LU-60+ Oscillator, Fixed Frequency (Dual) IC 7.32kHz ~ 60MHz 8-uSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.48000 $24.80
25 2.04000 $51.00
50 1.93800 $96.90
250 1.88100 $470.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1077LU-60+-ND
Copy   DS1077LU-60+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1077LU-60+

Copy   DS1077LU-60+
Description IC OSC DUAL FX FREQ PROG 8USOP
Copy   IC OSC DUAL FX FREQ PROG 8USOP
Detailed Description

Oscillator, Fixed Frequency (Dual) IC 7.32kHz ~ 60MHz 8-uSOP

Copy   Oscillator, Fixed Frequency (Dual) IC 7.32kHz ~ 60MHz 8-uSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Oscillator, Fixed Frequency (Dual)
Count -
Frequency 7.32kHz ~ 60MHz
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
Mounting Type Surface Mount
Base Part Number DS1077L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

00:00:11 1/16/2019