Add To Favorites
DS1050Z-005+T&R Programmable Timer IC 5kHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.95800 $29.58
25 2.36640 $59.16
50 2.24800 $112.40
100 2.07060 $207.06
250 1.96412 $491.03
500 1.89314 $946.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1050Z-005+CT-ND
Copy   DS1050Z-005+CT-ND
Quantity Available 4,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1050Z-005+T&R

Copy   DS1050Z-005+T&R
Description IC OSC PROG TIMER 5KHZ 8SOIC
Copy   IC OSC PROG TIMER 5KHZ 8SOIC
Detailed Description

Programmable Timer IC 5kHz 8-SOIC

Copy   Programmable Timer IC 5kHz 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Programmable Timer
Count -
Frequency 5kHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1050Z-005+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1050Z-005+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.45535
  • Digi-Reel® ? : DS1050Z-005+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,861 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1050Z-005+-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
    35,700 - Factory Stock ?
  • Unit Price: $2.24000

14:40:38 12/16/2018