Add To Favorites
DS1050U-010+ Programmable Timer IC 10kHz 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.12800 $21.28
25 1.76000 $44.00
50 1.67200 $83.60
250 1.61500 $403.75
1,000 1.41771 $1,417.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1050U-010+-ND
Copy   DS1050U-010+-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1050U-010+

Copy   DS1050U-010+
Description IC OSC PROG TIMER 10KHZ 8USOP
Copy   IC OSC PROG TIMER 10KHZ 8USOP
Detailed Description

Programmable Timer IC 10kHz 8-uMAX

Copy   Programmable Timer IC 10kHz 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 10kHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number DS1050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

09:05:58 10/19/2018