Add To Favorites
DS1050U-005+ Programmable Timer IC 5kHz 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.12800 $21.28
25 1.76000 $44.00
50 1.67200 $83.60
250 1.61500 $403.75
1,000 1.41771 $1,417.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1050U-005+-ND
Copy   DS1050U-005+-ND
Quantity Available 498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1050U-005+

Copy   DS1050U-005+
Description IC OSC PROG TIMER 5KHZ 8USOP
Copy   IC OSC PROG TIMER 5KHZ 8USOP
Detailed Description

Programmable Timer IC 5kHz 8-uMAX

Copy   Programmable Timer IC 5kHz 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 5kHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number DS1050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1050U-005+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:03:27 10/21/2018