DG529EWN 2 Circuit IC Switch 4:1 450 Ohm 18-SOIC
Product Overview
Digi-Key Part Number DG529EWN-ND
Copy   DG529EWN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG529EWN

Copy   DG529EWN
Description IC MUX 8CH LATCHABLE SOIC
Copy   IC MUX 8CH LATCHABLE SOIC
Detailed Description

2 Circuit IC Switch 4:1 450 Ohm 18-SOIC

Copy   2 Circuit IC Switch 4:1 450 Ohm 18-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG529EWN+-ND DG529EWN+ Maxim Integrated Tube ? 440 - Factory Stock ?
Call 0  Non-Stock ?
Documents & Media
Datasheets DG528-29
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1.5µs
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

11:39:39 9/21/2018