DG509ADY-T 2 Circuit IC Switch 4:1 450 Ohm 16-SOIC
Product Overview
Digi-Key Part Number DG509ADY-T-ND
Copy   DG509ADY-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG509ADY-T

Copy   DG509ADY-T
Description IC MUX ANLG MONO CMOS 16SOIC
Copy   IC MUX ANLG MONO CMOS 16SOIC
Detailed Description

2 Circuit IC Switch 4:1 450 Ohm 16-SOIC

Copy   2 Circuit IC Switch 4:1 450 Ohm 16-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
DG509ADY+T-ND DG509ADY+T Maxim Integrated Tape & Reel (TR) ? 0
Call 0  Non-Stock ? Not applicable
Documents & Media
Datasheets DG508A-09A
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 27 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 12pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

04:02:18 1/17/2019