DG509ACWE 2 Circuit IC Switch 4:1 450 Ohm 16-SOIC
Product Overview
Digi-Key Part Number DG509ACWE-ND
Copy   DG509ACWE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG509ACWE

Copy   DG509ACWE
Description IC MUX ANLG MONO CMOS 16SOIC
Copy   IC MUX ANLG MONO CMOS 16SOIC
Detailed Description

2 Circuit IC Switch 4:1 450 Ohm 16-SOIC

Copy   2 Circuit IC Switch 4:1 450 Ohm 16-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG509ACWE+-ND DG509ACWE+ Maxim Integrated Tube ? 80 - Immediate
1,012 - Factory Stock ?
$7.23000 1
Documents & Media
Datasheets DG508A-09A
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 27 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 12pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46

06:57:55 9/25/2018