Add To Favorites
DG441CY+ 4 Circuit IC Switch 1:1 85 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09800 $40.98
50 3.87460 $193.73
100 3.35790 $335.79
250 3.18572 $796.43
500 3.07500 $1,537.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG441CY+-ND
Copy   DG441CY+-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 6,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG441CY+

Copy   DG441CY+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 85 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 85 Ohm 16-SO
Documents & Media
Datasheets DG441-42
EDA / CAD Models DG441CY+ by SnapEDA
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 120ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DG441
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG441CY+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.90000

17:24:54 10/18/2018