Add To Favorites
DG419LEUA+ 1 Circuit IC Switch 2:1 35 Ohm 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.98200 $39.82
50 3.76420 $188.21
100 3.26240 $326.24
250 3.09504 $773.76
500 2.98750 $1,493.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG419LEUA+-ND
Copy   DG419LEUA+-ND
Quantity Available 949
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG419LEUA+

Copy   DG419LEUA+
Description IC SWITCH SPDT 8UMAX
Copy   IC SWITCH SPDT 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 35 Ohm 8-uMAX

Copy   1 Circuit IC Switch 2:1 35 Ohm 8-uMAX
Documents & Media
Datasheets DG417L-419L
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -86dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DG419
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG419LEUA+T - Maxim Integrated | DG419LEUA+TCT-ND DigiKey Electronics
  • DG419LEUA+T
  • Maxim Integrated
  • IC SWITCH SPDT 8UMAX
  • Unit Price $3.52000
  • DG419LEUA+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG419LEUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.30000
  • Cut Tape (CT) ? : DG419LEUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: $3.52000
  • Digi-Reel® ? : DG419LEUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: Digi-Reel®

08:37:37 12/19/2018