DG419LDY 1 Circuit IC Switch 2:1 35 Ohm 8-SOIC
Product Overview
Digi-Key Part Number DG419LDYMAX-ND
Copy   DG419LDYMAX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG419LDY

Copy   DG419LDY
Description IC SWITCH ANALOG SPST/SPDT SOIC
Copy   IC SWITCH ANALOG SPST/SPDT SOIC
Detailed Description

1 Circuit IC Switch 2:1 35 Ohm 8-SOIC

Copy   1 Circuit IC Switch 2:1 35 Ohm 8-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG419LDY+-ND DG419LDY+ Maxim Integrated Tube ? 3,274 - Immediate
600 - Factory Stock ?
$4.53000 1
Documents & Media
Datasheets DG417L-19L
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -86dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names DG419LDYMAX

12:28:55 11/14/2018