Add To Favorites
DG419LDY+ 1 Circuit IC Switch 2:1 35 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.48400 $34.84
25 3.29400 $82.35
100 2.92800 $292.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG419LDY+-ND
Copy   DG419LDY+-ND
Quantity Available 3,083
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG419LDY+

Copy   DG419LDY+
Description IC SWITCH SPDT 8SOIC
Copy   IC SWITCH SPDT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 35 Ohm 8-SOIC

Copy   1 Circuit IC Switch 2:1 35 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -86dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DG419
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG419LDY+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.42500
  • Cut Tape (CT) ? : DG419LDY+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $5.30000
  • Digi-Reel® ? : DG419LDY+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:13:43 1/17/2019