Add To Favorites
Product Overview
Digi-Key Part Number DG413DY+-ND
Quantity Available 472
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

DG413DY+

Description IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 45 Ohm 16-SO

Documents & Media
Datasheets DG411-13
EDA / CAD Models DG413DY+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DG413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG413DY-T1-E3 - Vishay Siliconix | DG413DY-T1-E3CT-ND DigiKey Electronics
  • DG413DY-T1-E3
  • Vishay Siliconix
  • IC SWITCH QUAD SPST 16-SOIC
  • Unit Price $1.93000
  • DG413DY-T1-E3CT-ND
Additional Resources
Standard Package ? 50

23:27:22 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.96400 $29.64
25 2.77000 $69.25
50 2.72040 $136.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG413DY+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.63466
Send Feedback