Add To Favorites
DG413CUE+ 4 Circuit IC Switch 1:1 45 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.68200 $36.82
96 3.48073 $334.15
192 3.01667 $579.20
288 2.86194 $824.24
576 2.76250 $1,591.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG413CUE+-ND
Copy   DG413CUE+-ND
Quantity Available 389
Can ship immediately

Factory Stock ?: 960
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG413CUE+

Copy   DG413CUE+
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 45 Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 45 Ohm 16-TSSOP
Documents & Media
Datasheets DG411-13
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models DG413CUE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG413CUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.61250

22:54:06 1/21/2019