Add To Favorites
DG412DY+ 4 Circuit IC Switch 1:1 45 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.99900 $29.99
50 2.83500 $141.75
100 2.52000 $252.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG412DY+-ND
Copy   DG412DY+-ND
Quantity Available 343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG412DY+

Copy   DG412DY+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 45 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 45 Ohm 16-SO
Documents & Media
Datasheets DG411-13
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DG412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG412DY+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.62500

20:55:23 1/16/2019