DG412CJ 4 Circuit IC Switch 1:1 45 Ohm 16-PDIP
Product Overview
Digi-Key Part Number DG412CJ-ND
Copy   DG412CJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG412CJ

Copy   DG412CJ
Description IC SWITCH ANLG SPST QUAD 16DIP
Copy   IC SWITCH ANLG SPST QUAD 16DIP
Detailed Description

4 Circuit IC Switch 1:1 45 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 45 Ohm 16-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG412CJ+-ND DG412CJ+ Maxim Integrated Tube ? 30 - Immediate
1,750 - Factory Stock ?
$7.67000 1
Documents & Media
Datasheets DG411-13
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

06:30:23 9/19/2018