DG409EUE 2 Circuit IC Switch 4:1 100 Ohm 16-TSSOP
Product Overview
Digi-Key Part Number DG409EUE-ND
Copy   DG409EUE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG409EUE

Copy   DG409EUE
Description IC MULTIPLEXER DUAL 4:1 16TSSOP
Copy   IC MULTIPLEXER DUAL 4:1 16TSSOP
Detailed Description

2 Circuit IC Switch 4:1 100 Ohm 16-TSSOP

Copy   2 Circuit IC Switch 4:1 100 Ohm 16-TSSOP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
DG409EUE+-ND DG409EUE+ Maxim Integrated Tube ? 420 - Immediate
576 - Factory Stock ?
$5.65000 1 Not applicable
Documents & Media
Datasheets DG408-09
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

08:18:26 12/13/2018