Add To Favorites
DG408DY+ 1 Circuit IC Switch 8:1 100 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
10 4.71100 $47.11
50 4.49160 $224.58
100 3.91250 $391.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG408DY+-ND
Copy   DG408DY+-ND
Quantity Available 908
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408DY+

Copy   DG408DY+
Description IC MULTIPLEXER 8X1 16SOIC
Copy   IC MULTIPLEXER 8X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-SO

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-SO
Documents & Media
Datasheets DG408-09
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DG408
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG408DYZ-T - Renesas Electronics America Inc. | DG408DYZ-TCT-ND DigiKey Electronics
  • DG408DYZ-T
  • Renesas Electronics America Inc.
  • IC MULTIPLEXER 8X1 16SOIC
  • Unit Price $2.70000
  • DG408DYZ-TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG408DY+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.53750
  • Cut Tape (CT) ? : DG408DY+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.86000
  • Digi-Reel® ? : DG408DY+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

14:38:01 12/9/2018