DG408DJ 1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
Product Overview
Digi-Key Part Number DG408DJMAX-ND
Copy   DG408DJMAX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408DJ

Copy   DG408DJ
Description IC MULTIPLEXER 8:1 16DIP
Copy   IC MULTIPLEXER 8:1 16DIP
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-PDIP

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG408DJ+-ND DG408DJ+ Maxim Integrated Tube ? 55 - Immediate
1,075 - Factory Stock ?
$8.35000 1
Documents & Media
Datasheets DG408-09
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names DG408DJMAX

17:17:08 11/15/2018