DG408CY 1 Circuit IC Switch 8:1 100 Ohm 16-SOIC
Product Overview
Digi-Key Part Number DG408CY-ND
Copy   DG408CY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408CY

Copy   DG408CY
Description IC MULTIPLEXER 8:1 16SOIC
Copy   IC MULTIPLEXER 8:1 16SOIC
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-SOIC

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
DG408CY+-ND DG408CY+ Maxim Integrated Tube ? 25 - Immediate
$4.86000 1 Not applicable
Documents & Media
Datasheets DG408-09
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

13:55:25 12/16/2018