Add To Favorites
DG407EWI+ 2 Circuit IC Switch 8:1 100 Ohm 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.67000 $13.67
10 12.56400 $125.64
25 12.04360 $301.09
100 11.62500 $1,162.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG407EWI+-ND
Copy   DG407EWI+-ND
Quantity Available 362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG407EWI+

Copy   DG407EWI+
Description IC MULTIPLEXER DUAL 8X1 28SOIC
Copy   IC MULTIPLEXER DUAL 8X1 28SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 8:1 100 Ohm 28-SOIC

Copy   2 Circuit IC Switch 8:1 100 Ohm 28-SOIC
Documents & Media
Datasheets DG406-07
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models DG407EWI+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 65pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number DG407
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG407EWI+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $8.37500

12:01:59 1/18/2019