Add To Favorites
DG406EUI+ 1 Circuit IC Switch 16:1 100 Ohm 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.69000 $14.69
10 13.49600 $134.96
50 12.93700 $646.85
100 12.48750 $1,248.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG406EUI+-ND
Copy   DG406EUI+-ND
Quantity Available 526
Can ship immediately

Factory Stock ?: 50
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG406EUI+

Copy   DG406EUI+
Description IC MULTIPLEXER 16X1 28TSSOP
Copy   IC MULTIPLEXER 16X1 28TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 16:1 100 Ohm 28-TSSOP

Copy   1 Circuit IC Switch 16:1 100 Ohm 28-TSSOP
Documents & Media
Datasheets DG406-07
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 130pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number DG406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG406EUI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.31250

14:58:19 12/10/2018