Photo Not Available
DG303ABWE+ 2 Circuit IC Switch 2:1 50 Ohm 16-SOIC
Product Overview
Digi-Key Part Number DG303ABWE+-ND
Copy   DG303ABWE+-ND
Quantity Available 0

Factory Stock ?: 5,244
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG303ABWE+

Copy   DG303ABWE+
Description IC ANALOG SWITCH CMOS TTL SOIC
Copy   IC ANALOG SWITCH CMOS TTL SOIC
Detailed Description

2 Circuit IC Switch 2:1 50 Ohm 16-SOIC

Copy   2 Circuit IC Switch 2:1 50 Ohm 16-SOIC
Documents & Media
Datasheets DG300-03(A)
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 250ns
-3db Bandwidth -
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -74dB @ 500kHz
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG303A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46

23:16:22 1/22/2019