Add To Favorites
DG212CSE+ 4 Circuit IC Switch 1:1 175 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 $7.50
10 6.77300 $67.73
50 6.45760 $322.88
100 5.62500 $562.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG212CSE+-ND
Copy   DG212CSE+-ND
Quantity Available 455
Can ship immediately

Factory Stock ?: 1,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG212CSE+

Copy   DG212CSE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 175 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 175 Ohm 16-SO
Documents & Media
Datasheets DG202,212
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DG212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG212CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.90000

03:48:47 12/19/2018