Add To Favorites
DG212CJ+ 4 Circuit IC Switch 1:1 175 Ohm 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 $8.26
10 7.59300 $75.93
25 7.27800 $181.95
100 7.02500 $702.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG212CJ+-ND
Copy   DG212CJ+-ND
Quantity Available 434
Can ship immediately

Factory Stock ?: 17,850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG212CJ+

Copy   DG212CJ+
Description IC SWITCH QUAD SPST 16DIP
Copy   IC SWITCH QUAD SPST 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 175 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 175 Ohm 16-PDIP
Documents & Media
Datasheets DG202,212
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number DG212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

15:15:46 12/11/2018