Photo Not Available
DG201AMSE/PR+ 4 Circuit IC Switch 1:1 200 Ohm
Product Overview
Digi-Key Part Number DG201AMSE/PR+-ND
Copy   DG201AMSE/PR+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG201AMSE/PR+

Copy   DG201AMSE/PR+
Description IC ANLG SWITCH QUAD SPST SOIC
Copy   IC ANLG SWITCH QUAD SPST SOIC
Detailed Description

4 Circuit IC Switch 1:1 200 Ohm

Copy   4 Circuit IC Switch 1:1 200 Ohm
Documents & Media
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 200 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 600ns, 450ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:43:06 1/21/2019