Add To Favorites
ADC0820CCN+ 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
18 2.56556 $46.18
36 2.42556 $87.32
108 2.10213 $227.03
252 1.99429 $502.56
504 1.84800 $931.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADC0820CCN+-ND
Copy   ADC0820CCN+-ND
Quantity Available 144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC0820CCN+

Copy   ADC0820CCN+
Description IC ADC 8-BIT HS 20-DIP
Copy   IC ADC 8-BIT HS 20-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP

Copy   8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Documents & Media
Datasheets ADC0820
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) -
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 4.5 V ~ 8 V
Voltage - Supply, Digital 4.5 V ~ 8 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number ADC0820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC0808LCN/NOPB - Texas Instruments | DAC0808LCN/NOPB-ND DigiKey Electronics
  • DAC0808LCN/NOPB
  • Texas Instruments
  • IC CONVERTER D/A 8BIT 16-DIP
  • Unit Price $2.31000
  • DAC0808LCN/NOPB-ND
Additional Resources
Standard Package ? 18

06:20:50 1/19/2019