Add To Favorites
78Q2133/F 4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.58500 $15.85
25 1.49520 $37.38
100 1.27370 $127.37
490 1.19600 $586.04
980 1.10400 $1,081.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 78Q2133/F-ND
Copy   78Q2133/F-ND
Quantity Available 11,068
Can ship immediately

Factory Stock ?: 18,620
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

78Q2133/F

Copy   78Q2133/F
Description IC TXRX ETHERNET 32QFN
Copy   IC TXRX ETHERNET 32QFN
Detailed Description

4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)

Copy   4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Documents & Media
Datasheets 78Q2123/33
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog IEEE Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Not For New Designs
Type Transceiver
Protocol IEEE 802.3
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN-EP (5x5)
Base Part Number 78Q2133
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 490
Other Names 78Q2133F
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78Q2133R/F-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16400

20:03:54 1/22/2019