Add To Favorites
78Q2123R/F 4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.10500 $21.05
25 1.87960 $46.99
100 1.69180 $169.18
250 1.50380 $375.95
500 1.31582 $657.91
1,000 1.09026 $1,090.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 78Q2123R/FCT-ND
Copy   78Q2123R/FCT-ND
Quantity Available 4,849
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

78Q2123R/F

Copy   78Q2123R/F
Description IC TXRX ETHERNET 32QFN
Copy   IC TXRX ETHERNET 32QFN
Detailed Description

4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)

Copy   4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Documents & Media
Datasheets 78Q2123/33
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog IEEE Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Transceiver
Protocol IEEE 802.3
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN-EP (5x5)
Base Part Number 78Q2123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 78Q2123R/FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78Q2123R/FTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $0.87600
  • Digi-Reel® ? : 78Q2123R/FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,849 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 78Q2123/F-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,101 - Immediate
  • Unit Price: $1.36000

21:44:37 1/20/2019