USD
Favorite

73S8009C-32IM/F Smart Card Reader, Writer PMIC 32-QFN (5x5)
Price & Procurement
93 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91

Submit a request for quotation on quantities greater than those displayed.

73S8009C-32IM/F

Datasheet
Digi-Key Part Number 73S8009C-32IM/F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 73S8009C-32IM/F
Copy  
Description IC PWR MGMT/SMART CARD INT 32QFN
Copy  
Detailed Description

Smart Card Reader, Writer PMIC 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Obsolete
Applications Smart Card Reader, Writer
Current - Supply -
Voltage - Supply 2.7V ~ 6.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number 73S8009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490
Other Names 73S8009C32IMF