Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 71M6543G-IGTR/FCT-ND
Quantity Available 731
Can ship immediately
Manufacturer

Manufacturer Part Number

71M6543G-IGTR/F

Description IC ENERGY METER 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

3 Phase Meter IC 100-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Single Converter Technology®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 2V
Voltage - I/O Low 0.8V
Current - Supply -
Voltage - Supply 3V ~ 3.6V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number 71M6543
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 71M6543G-IGTR/FCT

14:17:51 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.54000 $11.54
10 10.88900 $108.89
25 8.71080 $217.77
50 8.27520 $413.76
100 7.62200 $762.20
250 7.23000 $1,807.50
500 6.96866 $3,484.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 71M6543G-IGTR/FDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 731 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 71M6543G-IGT/F-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: $11.27000
Send Feedback