Add To Favorites
71M6542F-IGTR/F Single Phase Meter IC 100-LQFP (14x14)
Product Overview
Digi-Key Part Number 71M6542F-IGTR/FCT-ND
Copy   71M6542F-IGTR/FCT-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71M6542F-IGTR/F

Copy   71M6542F-IGTR/F
Description IC ENERGY METER SGL PHSE 100LQFP
Copy   IC ENERGY METER SGL PHSE 100LQFP
Detailed Description

Single Phase Meter IC 100-LQFP (14x14)

Copy   Single Phase Meter IC 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Single Converter Technology®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 2V
Voltage - I/O Low 0.8V
Current - Supply -
Voltage - Supply 3V ~ 3.6V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number 71M6542
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 71M6542F-IGTR/FCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 5.96700 $59.67
25 4.77360 $119.34
50 4.53500 $226.75
100 4.17690 $417.69
250 3.96212 $990.53
500 3.81888 $1,909.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 71M6542F-IGTR/FTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.93576
  • Digi-Reel® ? : 71M6542F-IGTR/FDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®

16:21:46 9/22/2018