• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 71M6534H-IGT/F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

71M6534H-IGT/F

Description IC ENERY METER 3PH 256K 120-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

3 Phase Meter IC 120-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Single Converter Technology®
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Input Impedance 40 kOhm ~ 90 kOhm
Measurement Error 0.1%
Voltage - I/O High 2V
Voltage - I/O Low 0.8V
Current - Supply -
Voltage - Supply 3V ~ 3.6V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 120-LQFP
Supplier Device Package 120-LQFP (14x14)
Base Part Number 71M6534
 
Additional Resources
Standard Package ? 90
Other Names 71M6534HIGTF

13:02:07 5/27/2018

Send Feedback