Add To Favorites
71M6113-IL/F 3 Phase Meter IC 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.57000 $25.70
25 2.43000 $60.75
100 2.10600 $210.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71M6113-IL/F-ND
Copy   71M6113-IL/F-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71M6113-IL/F

Copy   71M6113-IL/F
Description IC ENERGY METER 3PHASE 8SOIC
Copy   IC ENERGY METER 3PHASE 8SOIC
Detailed Description

3 Phase Meter IC 8-SO

Copy   3 Phase Meter IC 8-SO
Documents & Media
Datasheets 71M660x, 61x3, 620x
Environmental Information Halogen Certificate
Red Phosphorous Certificate
PCN Part Status Change Silergy Transfer 2/Mar/2016
EDA / CAD Models 71M6113-IL/F by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Input Impedance -
Measurement Error 0.5%
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply 770µA
Voltage - Supply 2.5V ~ 3.6V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number 71M6113
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STPM10BTR - STMicroelectronics | 497-11291-1-ND DigiKey Electronics
  • STPM10BTR
  • STMicroelectronics
  • IC ENERGY METER 1 PHASE 20TSSOP
  • Unit Price $2.89000
  • 497-11291-1-ND
  • AD71056ARZ-RL - Analog Devices Inc. | AD71056ARZ-RLCT-ND DigiKey Electronics
  • AD71056ARZ-RL
  • Analog Devices Inc.
  • IC ENERGY METERING 1PHASE 16SOIC
  • Unit Price $3.30000
  • AD71056ARZ-RLCT-ND
  • ATM90E26-YU-B - Microchip Technology | ATM90E26-YU-B-ND DigiKey Electronics
  • ATM90E26-YU-B
  • Microchip Technology
  • IC ENERGY METER 1.8V/3V 28SSOP
  • Unit Price $0.95000
  • ATM90E26-YU-B-ND
  • ADE7757ARNZ - Analog Devices Inc. | ADE7757ARNZ-ND DigiKey Electronics
  • ADE7757ARNZ
  • Analog Devices Inc.
  • IC ENERGY METERING 1PHASE 16SOIC
  • Unit Price $3.07000
  • ADE7757ARNZ-ND
  • MCP3918A1-E/SS - Microchip Technology | MCP3918A1-E/SS-ND DigiKey Electronics
  • MCP3918A1-E/SS
  • Microchip Technology
  • IC ENERGY METER FRONT 1CH 20SSOP
  • Unit Price $1.60000
  • MCP3918A1-E/SS-ND
Additional Resources
Standard Package ? 100
Other Names 71M6113ILF

13:06:26 1/16/2019