Photo Not Available
203-2859-22+TD Circuit IC Switch
Product Overview
Digi-Key Part Number 203-2859-22+TD-ND
Copy   203-2859-22+TD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

203-2859-22+TD

Copy   203-2859-22+TD
Description IC SWITCH ANALOG
Copy   IC SWITCH ANALOG
Detailed Description

Circuit IC Switch

Copy    Circuit IC Switch
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit -
On-State Resistance (Max) -
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) -
Crosstalk -
Operating Temperature -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:24:34 1/20/2019