Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GLK24064-25-USB-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GLK24064-25-USB-E

Description 240X64 GRAPHIC DISPLAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Graphic LCD Display Module Black LCD - Monochrome USB 240 x 64

Documents & Media
Datasheets GLK24064-25, GLT24064 Technical Manual
Product Attributes Select All
Categories
Manufacturer Matrix Orbital
Series -
Part Status Active
Display Type LCD - Monochrome
Display Mode -
Touchscreen -
Diagonal Screen Size -
Viewing Area 127.16mm W x 33.88mm H
Backlight -
Dot Pixels 240 x 64
Interface USB
Graphics Color Black
Background Color Black
Dot Size 0.49mm W x 0.49mm H
Dot Pitch 0.53mm W x 0.53mm H
 
Additional Resources
Standard Package ? 1

09:19:13 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 184.50000 $184.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback