Add To Favorites
Photo Not Available
GLK240128-25-USB Graphic LCD Display Module Black LCD - Monochrome USB 240 x 128
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.95000 $200.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GLK240128-25-USB-ND
Copy   GLK240128-25-USB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GLK240128-25-USB

Copy   GLK240128-25-USB
Description 240X128 GRAPHIC DISPLAY
Copy   240X128 GRAPHIC DISPLAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Graphic LCD Display Module Black LCD - Monochrome USB 240 x 128

Copy    Graphic LCD Display Module  Black LCD - Monochrome USB  240 x 128
Documents & Media
Datasheets GLK240128-25/GLT240128 Manual
Product Attributes Select All
Categories
Manufacturer Matrix Orbital
Series -
Part Status Active
Display Type LCD - Monochrome
Display Mode -
Touchscreen -
Diagonal Screen Size -
Viewing Area 107.95mm W x 57.55mm H
Backlight -
Dot Pixels 240 x 128
Interface USB
Graphics Color Black
Background Color Green/Yellow
Dot Size 0.40mm W x 0.40mm H
Dot Pitch 0.45mm W x 0.45mm H
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

08:33:19 12/19/2018