Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GLK240128-25-USB-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GLK240128-25-USB-E

Description 240X128 GRAPHIC DISPLAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Graphic LCD Display Module Black LCD - Monochrome USB 240 x 128

Documents & Media
Datasheets GLK240128-25, GLT240128 Technical Manual
Product Attributes Select All
Categories
Manufacturer Matrix Orbital
Series -
Part Status Active
Display Type LCD - Monochrome
Display Mode -
Touchscreen -
Diagonal Screen Size -
Viewing Area 107.95mm W x 57.55mm H
Backlight -
Dot Pixels 240 x 128
Interface USB
Graphics Color Black
Background Color Green/Yellow
Dot Size 0.40mm W x 0.40mm H
Dot Pitch 0.45mm W x 0.45mm H
 
Additional Resources
Standard Package ? 1

21:26:38 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 210.95000 $210.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback