VTS-752 Heat Gun 220/240V 750°F (399°C) 1680W Red
Product Overview
Digi-Key Part Number VTS-752-ND
Copy   VTS-752-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VTS-752

Copy   VTS-752
Description VARITEMP HEAT GUN 750F
Copy   VARITEMP HEAT GUN 750F
Detailed Description

Heat Gun 220/240V 750°F (399°C) 1680W Red

Copy   Heat Gun  220/240V 750°F (399°C) 1680W Red
Documents & Media
Datasheets Master Appliance Full Catalog
Product Attributes Select All
Categories
Manufacturer Master Appliance Co
Series Deluxe Varitemp® VTS
Part Status Obsolete
Tool Type Heat Gun
Accessory Type -
Temperature Range 750°F (399°C)
Voltage 220/240V
Current 7A
Power - Rated 1680W
Includes Heat Gun
For Use With/Related Products -
Compatible Tools -
Features 3-Stage Switch, 6' Cord, Field Changeable Heating Element, Pivot Handle with Slide Grip, Removable Stand, Variable Temp Control
Approval Marks -
Approved Countries -
Nozzle Opening Circular - 1.20" (30.48mm)
Air Flow 23.0 CFM
Color Red
Weight 8 lbs (3.6kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:21:32 11/16/2018