Add To Favorites
MTPD3650D-1.4 Photodiode 365nm 50°
Product Overview
Digi-Key Part Number 1125-1257-ND
Copy   1125-1257-ND
Quantity Available 99
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTPD3650D-1.4

Copy   MTPD3650D-1.4
Description PHOTO DIODE UV TO46 MTL CAN FLAT
Copy   PHOTO DIODE UV TO46 MTL CAN FLAT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 365nm 50°

Copy   Photodiode 365nm  50°
Product Attributes Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 365nm
Color - Enhanced -
Spectral Range 245nm ~ 400nm
Diode Type -
Responsivity @ nm 0.07 A/W @ 365nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 5V
Current - Dark (Typ) 5pA
Active Area -
Viewing Angle 50°
Operating Temperature -40°C ~ 70°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTPD4400D-1.4 - Marktech Optoelectronics | 1125-1256-ND DigiKey Electronics
  • MTPD4400D-1.4
  • Marktech Optoelectronics
  • PHOTO DIODE UV TO46 MTL CAN FLAT
  • Unit Price $71.38000
  • 1125-1256-ND
  • PD70-01C/TR7 - Everlight Electronics Co Ltd | 1080-1373-1-ND DigiKey Electronics
  • PD70-01C/TR7
  • Everlight Electronics Co Ltd
  • PHOTODIODE PIN IR FAST SW BK SMD
  • Unit Price $0.84000
  • 1080-1373-1-ND
  • MTD5052W - Marktech Optoelectronics | 1125-1009-ND DigiKey Electronics
  • MTD5052W
  • Marktech Optoelectronics
  • PHOTO DIODE 525NM FLAT CLR TO-18
  • Unit Price $7.55000
  • 1125-1009-ND
  • VEML6075 - Vishay Semiconductor Opto Division | VEML6075CT-ND DigiKey Electronics
  • VEML6075
  • Vishay Semiconductor Opto Division
  • UVA/UVB SENSOR W/I2C 4-OPLGA
  • Unit Price $2.81000
  • VEML6075CT-ND
  • RL2048PAG-021 - Excelitas Technologies | RL2048PAG-021-ND DigiKey Electronics
  • RL2048PAG-021
  • Excelitas Technologies
  • IC CCD IMAGE SENSOR 2048PX
  • Unit Price $395.85000
  • RL2048PAG-021-ND
Additional Resources
Standard Package ? 1
Other Names 1125-1257
MTPD3650D-1.4-DIG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.00000 $90.00
10 84.00000 $840.00
25 82.50000 $2,062.50
100 78.00000 $7,800.00

Submit a request for quotation on quantities greater than those displayed.

20:50:42 9/21/2018