USD
Favorite

In Stock: 40
MARKETPLACE PRODUCT Will ship in approximately 3 days by Maple Systems A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 320.00000 $320.00

Submit a request for quotation on quantities greater than those displayed.

HMI5043LB

Datasheet
Digi-Key Part Number 2212-HMI5043LB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMI5043LB
Copy  
Description HMI TOUCHSCREEN 4.3" COLOR
Copy  
Detailed Description

Human Machine Interface (HMI) Touchscreen 4.3" Color

Copy  
Documents & Media
Datasheets HMI5043LB
Product Attributes
Type Description Select All
Categories
Manufacturer Maple Systems Inc
Series HMI
Packaging Bulk 
Part Status Active
Type Touchscreen
Size - Display 4.3"
Display Type Color
Case Color Gray
Operating Temperature 0°C ~ 50°C
Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply 24VDC
Features Memory Card Interface
For Use With/Related Products HMI Series
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMI5070B

HMI TOUCHSCREEN 7.0" COLOR

Maple Systems Inc

$350.00000 Details

HMI5070LB

HMI TOUCHSCREEN 7.0" COLOR

Maple Systems Inc

$590.00000 Details

HMI5043L

ADVANCED HMI 4.3" 1 ETHERNET POR

Maple Systems Inc

$320.00000 Details

AIG02GQ02D

HMI TOUCHSCREEN 3.8" MONOCHROME

Panasonic Industrial Automation Sales

$238.00000 Details

HMI5040B

BASIC HM 4.3" I 1 ETHERNET PORT

Maple Systems Inc

$295.00000 Details

HMI5071L

HMI TOUCHSCREEN 7.0" COLOR

Maple Systems Inc

$450.00000 Details
Additional Resources
Standard Package 1
Other Names 2212-HMI5043LB