Add To Favorites
SCE028LD2TT1B Buzzers Indicator, Internally Driven Piezo 30mA 2.167kHz 85dB @ 16V, 61cm Panel Mount Terminal Block
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.75000 $49.75
10 39.57100 $395.71
25 36.37040 $909.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 458-1555-ND
Copy   458-1555-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCE028LD2TT1B

Copy   SCE028LD2TT1B
Description AUDIO PIEZO IND 16-28V PNL MNT
Copy   AUDIO PIEZO IND 16-28V PNL MNT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 30mA 2.167kHz 85dB @ 16V, 61cm Panel Mount Terminal Block

Copy   Buzzers Indicator, Internally Driven Piezo  30mA 2.167kHz 85dB @ 16V, 61cm Panel Mount Terminal Block
Documents & Media
Datasheets SCE028LD2TT1B Drawing
Sound File 2000 Hz Telephone Ringer
Mfg CAD Models SCED.igs
SCED.stp
Online Catalog SC and SCE Series
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series SCE
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage Range 16 ~ 28 V
Frequency 2.167kHz
Technology Piezo
Operating Mode Ringer, 3 Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 16V, 61cm
Current - Supply 30mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals cUL, UL
Ratings -
Mounting Type Panel Mount
Termination Terminal Block
Size / Dimension 1.692" Dia (42.98mm)
Height - Seated (Max) 2.000" (50.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACC03 - Mallory Sonalert Products Inc. | 458-1109-ND DigiKey Electronics
  • ACC03
  • Mallory Sonalert Products Inc.
  • GASKET NEMA 4X FOR 1SC SERIES
  • Unit Price $0.77000
  • 458-1109-ND
  • SCVC - Mallory Sonalert Products Inc. | 458-1047-ND DigiKey Electronics
  • SCVC
  • Mallory Sonalert Products Inc.
  • CONTROL MANUAL VOLUME
  • Unit Price $1.67000
  • 458-1047-ND
Additional Resources
Standard Package ? 1
Other Names 458-1555
Q6539763
SCE028LD2TT1B-ND

23:33:33 1/19/2019