Photo Not Available
SC628P-2 Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminals
Product Overview
Digi-Key Part Number SC628P-2-ND
Copy   SC628P-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC628P-2

Copy   SC628P-2
Description AUDIO PIEZO IND 6-28V PNL MNT
Copy   AUDIO PIEZO IND 6-28V PNL MNT
Detailed Description

Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminals

Copy   Buzzers Indicator, Internally Driven Piezo  4 ~ 16mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminals
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
458-1308-ND SC628P-BTR Mallory Sonalert Products Inc. Bulk ? 5 - Immediate
$30.95000 1 Not applicable
Documents & Media
Datasheets SC628P-2 Drawing
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage Range 6 ~ 28V
Frequency 2.9kHz
Technology Piezo
Operating Mode Pulse, Fast
Duration -
Sound Pressure Level (SPL) 68dB @ 6V, 61cm
Current - Supply 4 ~ 16mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminals
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.946" (49.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:48:50 12/9/2018