Add To Favorites
Product Overview
Digi-Key Part Number 458-1238-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

SC628APR

Description AUDIO PIEZO IND 6-28V PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 2.9kHz 68dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)

Documents & Media
Datasheets SC628APR
Industrial Alarms Product Guide
Sound File 2900 Hz Fast Pulse
Mfg CAD Models SC1.igs
SC1.sat
SC1.stp
PCN Design/Specification SC,SCH AC Models 29/Dec/2014
Online Catalog SC and SCE Series
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series SC
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage Range 6 ~ 28V
Frequency 2.9kHz
Technology Piezo
Operating Mode Pulse, Fast
Duration 2 ~ 10 PPS
Sound Pressure Level (SPL) 68dB @ 7.5V, 61cm
Current - Supply 6 ~ 23mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals cUL, UL
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.692" Dia (42.98mm)
Height - Seated (Max) 1.399" (35.54mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 458-1238
SC628APR-ND

20:12:04 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.83000 $42.83
10 34.06000 $340.60
25 31.30560 $782.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback