Photo Not Available
SC616N-6 Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 90dB @ 6V, 61cm Panel Mount Screw Terminals
Product Overview
Digi-Key Part Number SC616N-6-ND
Copy   SC616N-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC616N-6

Copy   SC616N-6
Description AUDIO PIEZO IND 6-16V PNL MNT
Copy   AUDIO PIEZO IND 6-16V PNL MNT
Detailed Description

Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 90dB @ 6V, 61cm Panel Mount Screw Terminals

Copy   Buzzers Indicator, Internally Driven Piezo  6 ~ 22mA 2.9kHz 90dB @ 6V, 61cm Panel Mount Screw Terminals
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
458-1300-ND SC616N-BTR Mallory Sonalert Products Inc. Bulk ? 8 - Immediate
$24.37000 1
Documents & Media
Datasheets SC616N-6 Drawing
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage Range 6 ~ 16V
Frequency 2.9kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 90dB @ 6V, 61cm
Current - Supply 6 ~ 22mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminals
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.399" (35.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:57:57 9/18/2018