• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SC616JU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SC616JU

Description AUDIO PIEZO IND 6-16V PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buzzers Indicator, Internally Driven Piezo 12mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)

Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series SC
Packaging ? Bulk ?
Part Status Obsolete
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage Range 6 ~ 16 V
Frequency 2.9kHz
Technology Piezo
Operating Mode Pin Selectable
Duration -
Sound Pressure Level (SPL) 68dB @ 6V, 61cm
Current - Supply 12mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.809" (45.96mm)
 
Additional Resources
Standard Package ? 1

09:21:15 5/22/2018

Send Feedback