Add To Favorites
SC110JWR Buzzers Indicator, Internally Driven Piezo 4mA 2.3kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.62000 $42.62
10 33.89400 $338.94
25 31.15240 $778.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 458-1567-ND
Copy   458-1567-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC110JWR

Copy   SC110JWR
Description AUDIO PIEZO IND 30-120V PNL MNT
Copy   AUDIO PIEZO IND 30-120V PNL MNT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 4mA 2.3kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)

Copy   Buzzers Indicator, Internally Driven Piezo  4mA 2.3kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Documents & Media
Datasheets SC110JWR Drawing
Industrial Alarms Product Guide
Sound File 2900 Slow Warble
Mfg CAD Models SC1.igs
SC1.sat
SC1.stp
Online Catalog SC and SCE Series
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series SC
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage Range 30 ~ 120V
Frequency 2.3kHz
Technology Piezo
Operating Mode Warble, Slow
Duration 0.5 ~ 2 PPS
Sound Pressure Level (SPL) 68dB @ 30V, 61cm
Current - Supply 4mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.399" (35.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ACC03 - Mallory Sonalert Products Inc. | 458-1109-ND DigiKey Electronics
  • ACC03
  • Mallory Sonalert Products Inc.
  • GASKET NEMA 4X FOR 1SC SERIES
  • Unit Price $0.77000
  • 458-1109-ND
  • SCVC - Mallory Sonalert Products Inc. | 458-1047-ND DigiKey Electronics
  • SCVC
  • Mallory Sonalert Products Inc.
  • CONTROL MANUAL VOLUME
  • Unit Price $1.67000
  • 458-1047-ND
  • RSB1 - Mallory Sonalert Products Inc. | 458-1046-ND DigiKey Electronics
  • RSB1
  • Mallory Sonalert Products Inc.
  • BOOT VINYL TERMINAL INSULATING
  • Unit Price $2.69000
  • 458-1046-ND
Additional Resources
Standard Package ? 1
Other Names 458-1567
SC110JWR-ND

19:02:22 10/22/2018